Signal Relay 3VDC 1A DPDT(10.6x5.7x8)mm THT / RELAY GEN PURPOSE DPDT 1A 3V
NEC UA2-3NU technical specifications.
| Coil Resistance | 64.3R |
| Max Operating Temperature | -40°C |
| Min Operating Temperature | 85°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.