This dual-pole double-throw relay from NEC features a coil voltage of 3V and a coil current of 46.65mA. It has a contact current rating of 1A and a voltage rating of 250V AC. The relay is packaged in a surface mount device (SMD/SMT) package, suitable for automated assembly. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
NEC UD2-3NUN-L technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 46.65mA |
| Coil Resistance | 64.3R |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 8.4mm |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 2ms |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
No datasheet is available for this part.