This 5V DPDT relay has a coil current rating of 28mA and a coil resistance of 178 ohms. It can handle a contact current of up to 1A and is rated for 250V AC. The relay is packaged in a SMD/SMT package and is available on tape and reel. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
NEC UD2-5NU-L technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 28mA |
| Coil Resistance | 178R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 8.4mm |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 2ms |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.