The NEC UPD448012GY-B70X-MJH-A is an 8Mb asynchronous SRAM with a 19-bit address bus and 16-bit word size. It operates within a temperature range of -25°C to 85°C and has a nominal supply current of 45mA. The device is supplied at 3.3V and is compliant with RoHS regulations. The SRAM features a TSOP package for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 8Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 45mA |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |