This synchronous DRAM IC features 1 million words of memory, with a maximum access time of 7 units. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device is supplied with a nominal voltage of 3.3V, with a maximum and minimum voltage of 3.6V and 3V, respectively. The IC is packaged in a 0.400 inch plastic TSOP2-50 package.
NEC UPD4516161AG5-A10B-9NF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 50 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 10.16 |
| Length | 20.86 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD4516161AG5-A10B-9NF to view detailed technical specifications.
No datasheet is available for this part.