
The UPD70F3375M2GCA-UEU-AX is a 32-bit microcontroller from NEC, featuring 256KB of flash memory and 16KB of RAM. It operates at a maximum frequency of 24MHz and supports various interfaces, including CAN, UART, and I2C. The device is packaged in a LQFP package and is suitable for use in temperatures ranging from -40°C to 85°C. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NEC UPD70F3375M2GCA-UEU-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Density | 256KB |
| Frequency | 24MHz |
| Interface | CAN, UART, I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Min Supply Voltage | 3.3V |
| Number of Bits | 32 |
| Number of I/Os | 84 |
| Number of PWM Channels | 11 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 3 |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NEC UPD70F3375M2GCA-UEU-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
