8-bit microcontroller featuring a 5MHz clock speed and MROM programmability. This MOS technology device operates within an industrial temperature range of -40°C to 85°C, with a supply voltage range of 1.8V to 5.5V. It is housed in a 44-terminal PQFP package with dimensions of 10 x 10 mm, offering 33 I/O lines and integrated PWM channels and ADC functionality.
NEC UPD78081GB(A)-XXX-3B4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD78081GB(A)-XXX-3B4 to view detailed technical specifications.
No datasheet is available for this part.