NEC UPD78F0433GB-GAG-AX technical specifications.
| Package/Case | LQFP |
| Frequency | 10MHz |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 34 |
| Number of UART Channels | 2 |
| RAM Size | 1KB |
| RoHS | Compliant |
Download the complete datasheet for NEC UPD78F0433GB-GAG-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
