Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
Checking distributor stock and pricing after the page loads.
| Frequency | 10MHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |