IC Mcu 8 Bit 8KB Flash 30DIP
Checking distributor stock and pricing after the page loads.
| Frequency | 10MHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Timers/Counters | 3 |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |