RF Amp Chip Single Power Amp 2.5GHz 5.5V 20-Pin QFN EP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Packaging | Tape and Reel |
| Thickness | 900um |
| Width | 4.15mm |
| RoHS | Unconfirmed |