Laser Diode MQW-LD 1360nm 2mW 4-Pin
Neophotonics OL3450L-2-AFMU technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 16 |
| Package Width (mm) | 7 |
| Package Height (mm) | 27.6 |
| Mounting | Screw |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 2(Min)mW |
| Peak Wavelength | 1360(Max)nm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Fall Time | 0.15ns |
| Maximum Operating Current | 110mA |
| Maximum Rise Time | 0.15ns |
| Maximum Threshold Current | 40mA |
| Photodiode Reverse Voltage | 30V |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Neophotonics OL3450L-2-AFMU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.