The OL5450L-2-SFSC is a 4-pin laser diode module with a laser reverse voltage of 2V and a maximum operating current of 110mA. It has a maximum operating temperature range of 0 to 70°C. The module is packaged in a screw-mount configuration with a package length of 16mm, width of 7mm, and height of 27.6mm. It is designed for use in optoelectronic applications.
Neophotonics OL5450L-2-SFSC technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 16 |
| Package Width (mm) | 7 |
| Package Height (mm) | 27.6 |
| Mounting | Screw |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 2(Min)mW |
| Peak Wavelength | 1580(Max)nm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Fall Time | 0.15ns |
| Maximum Operating Current | 110mA |
| Maximum Rise Time | 0.15ns |
| Maximum Threshold Current | 40mA |
| Photodiode Reverse Voltage | 30V |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Neophotonics OL5450L-2-SFSC to view detailed technical specifications.
No datasheet is available for this part.