The OL5453L-2-NFSC is a 4-pin laser diode module with a maximum optical output power of 2mW and a peak wavelength of 1580nm. It has a maximum operating current of 110mA and a maximum operating temperature range of 0 to 70°C. The module is mounted via screw and has a package height of 26.6mm and a diameter of 6.8mm. It is designed for use in applications where a high degree of reliability and stability are required, such as in industrial and medical devices.
Neophotonics OL5453L-2-NFSC technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Height (mm) | 26.6 |
| Package Diameter (mm) | 6.8 |
| Mounting | Screw |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 2(Min)mW |
| Peak Wavelength | 1580(Max)nm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Fall Time | 0.15ns |
| Maximum Operating Current | 110mA |
| Maximum Rise Time | 0.15ns |
| Maximum Threshold Current | 40mA |
| Photodiode Reverse Voltage | 30V |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Neophotonics OL5453L-2-NFSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.