The OL6204N-80-AP10 is a laser diode packaged in a dual in line package with 14 pins. It is designed for through hole mounting. The package dimensions are 45.83mm in length, 25.4mm in width, and 8.9mm in height. The laser diode is suitable for use in optoelectronic applications.
Sign in to ask questions about the Neophotonics OL6204N-80-AP10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neophotonics OL6204N-80-AP10 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIL |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 45.83 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 8.9 |
| Mounting | Through Hole |
| EU RoHS | Yes |
| HTS Code | 8541406050 |
| Schedule B | 8541406050 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Neophotonics OL6204N-80-AP10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.