TX/RX Optical Fiber 10.3125GBd 70-Pin
Sign in to ask questions about the Neophotonics TXN174310850F16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neophotonics TXN174310850F16 technical specifications.
| Pin Count | 70 |
| PCB | 70 |
| Package Length (mm) | 134.2 |
| Package Width (mm) | 51.37 |
| Package Height (mm) | 22.47 |
| Mounting | Screw |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
Download the complete datasheet for Neophotonics TXN174310850F16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.