TX/RX Optical Fiber 10.3125GBd 70-Pin
Neophotonics TXN174310850F36 technical specifications.
| Pin Count | 70 |
| PCB | 70 |
| Package Length (mm) | 134.2 |
| Package Width (mm) | 51.37 |
| Package Height (mm) | 22.47 |
| Mounting | Screw |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
No datasheet is available for this part.