
CAP 1.5F -10% +20% 5V T/H
Nesscap EMHSR-0001C5-005R0 technical specifications.
| Capacitance | 1.5F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 143mR |
| Height - Seated (Max) | 0.906inch |
| Lead Pitch | 0.347inch |
| Length | 0.689inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | EMHSR |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 5V |
| Width | 0.374inch |
| RoHS | Compliant |
No datasheet is available for this part.
