
The EMHSR-0002C5-005R0 is a radial capacitor with a capacitance of 2.5F and a tolerance of 20%. It has a voltage rating of 5V and an equivalent series resistance of 69mR. The capacitor is designed for through hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Nesscap EMHSR-0002C5-005R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nesscap EMHSR-0002C5-005R0 technical specifications.
| Capacitance | 2.5F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 69mR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | EMHSR |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Nesscap EMHSR-0002C5-005R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
