Netburner CB34EX-100CR technical specifications.
| Interface | CAN, Ethernet |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Netburner CB34EX-100CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
