The MOD54415 is a high-performance Ethernet System-on-Module (SOM) featuring a ColdFire 5441x microprocessor operating at 250MHz. It includes 32MB of Flash memory, 64MB of DDR2 RAM, and 10/100Mbps Ethernet connectivity with IEEE1588 support. The module provides a wide range of peripheral interfaces including 8 UARTs, 4 I2C, 2 CAN, and 3 SPI ports, along with 8 12-bit ADC channels and 2 12-bit DAC channels. It is designed for network-enabling devices that require digital, analog, and serial control in an industrial temperature range.
Checking distributor stock and pricing after the page loads.
| Processor Family | ColdFire |
| Clock Speed | 250MHz |
| Flash Memory | 32MB |
| DDR2 RAM | 64MB |
| Ethernet Speed | 10/100Mbps |
| UARTs | 8count |
| ADC Channels | 8count |
| ADC Resolution | 12bit |
| DAC Channels | 2count |
| GPIO | 42count |
| Operating Temperature | -40 to 85°C |
| DC Input Voltage | 3.3V |
| RoHS | Compliant |