The MODM7AE70 is a high-performance ARM Cortex-M7 powered System-on-Module (SOM) designed for industrial IoT applications. It features a Microchip/Atmel SAM E70 processor running at 300MHz, providing 10/100 Ethernet connectivity with IEEE1588 PTP support. The module includes 2MB of embedded Flash, 8MB of SDRAM, and a wide array of peripherals including UARTs, I2C, CAN, and SPI. It is designed for secure automation, network control, and monitoring in industrial environments with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Processor | Microchip SAM E70 32-bit ARM Cortex-M7 |
| Clock Speed | 300MHz |
| Flash Memory | 2MB |
| SDRAM | 8MB |
| Ethernet Speed | 10/100Mbps |
| Operating Temperature | -40 to 85°C |
| UARTs | 7count |
| CAN Channels | 2count |
| ADC Channels | 11count |
| Input Voltage | 3.3VDC |
| RoHS | Compliant |