Netburner SB70-100CR technical specifications.
| Package/Case | Module |
| Data Rate | 115.2Kbps |
| Interface | Serial, Ethernet |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Current | 450mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Netburner SB70-100CR to view detailed technical specifications.
No datasheet is available for this part.