Ethernet Modules SB70LC SER TO ETH PROCESSOR MODULE
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Data Rate | 230Kbps |
| Interface | Serial, Ethernet |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 3.3V |
| Power Consumption | 825mW |
| RoHS | Compliant |