Netburner SB72-301CR technical specifications.
| Package/Case | Module |
| Data Rate | 115.2Kbps |
| Interface | RS-232, Ethernet |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Current | 480mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Power Consumption | 2.4W |
| Series | SB |
| RoHS | Compliant |
Download the complete datasheet for Netburner SB72-301CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
