Serial to Ethernet Solutions DUAL PORT SERIAL EHTERNET DEVICE
Checking distributor stock and pricing after the page loads.
Netburner SB72EX-100CR technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Series | SB |
| RoHS | Not Compliant |
No datasheet is available for this part.