
Ethernet Modules 32 BIT 60MHz 10 Pin I2C SPI Ind Tmp RJ45
Checking distributor stock and pricing after the page loads.
| Data Rate | 115.2Kbps |
| Interface | UART, Serial, Ethernet |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Current | 300mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Series | SBL2e |
| Size | 1.2inch |
| RoHS | Compliant |
