Netduino2
Checking distributor stock and pricing after the page loads.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |