
Netgear 5 port Desktop Network Switch
Netgear FS105 technical specifications.
| Depth | 103mm |
| Height | 27mm |
| Mount | Desktop |
| Number of Ports | 5 |
| Weight | 0.28kg |
| Width | 94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Netgear FS105 to view detailed technical specifications.
No datasheet is available for this part.
