Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
JFS524 Datasheet | Netgear
Browse
Manufacturers
API
BOM
Account
NETGEAR
JFS524
Datasheet
Netgear
JFS524
JFS524
JFS524
Mounting
Rack
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Netgear JFS524 technical specifications.
General
Depth
173mm
Height
43mm
Mount
Rack
Number of Ports
24
Weight
1.43kg
Width
330mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account