Sign in to ask questions about the Netgear JFS524-100EUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Netgear JFS524-100EUS technical specifications.
| Depth | 202mm |
| Height | 43mm |
| Number of Ports | 24 |
| Weight | 2kg |
| Width | 330mm |
| RoHS | Compliant |
Download the complete datasheet for Netgear JFS524-100EUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
