Netgear WFS709TP-100EUS technical specifications.
| Depth | 13inch |
| Height | 1.75inch |
| Mount | Rack |
| Number of Ports | 9 |
| Weight | 4.5kg |
| Width | 17.4inch |
| RoHS | Compliant |
Download the complete datasheet for Netgear WFS709TP-100EUS to view detailed technical specifications.
No datasheet is available for this part.