
Netgear WN802T-200PES technical specifications.
| Depth | 130mm |
| Frequency | 2.4GHz |
| Height | 35mm |
| Weight | 0.399kg |
| Width | 177.5mm |
| RoHS | Compliant |
Download the complete datasheet for Netgear WN802T-200PES to view detailed technical specifications.
No datasheet is available for this part.
