
Isolated DC/DC Converters 204W 48V to 12V 17A Negative Logic
Netpower HRS4120N017R25 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 17A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 204W |
| Series | HRS |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
No datasheet is available for this part.