NETTLEFOLDS 1962060012071DO Machine Screw, M6, 12 mm, Bright Zinc, Steel, Pan Head Torx
Nettlefolds 1962060012071DO technical specifications.
| Body Plating | Zinc |
| Material | Steel |
| Mount | Bolt |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Nettlefolds 1962060012071DO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.