SCREW, CSK TAPTITE M5X10 BX100 - Thread Size - Metric:M5; Screw Length:10mm; Fastener Plating:Bright Zinc; Fastener Material:Steel; Screw Head Style:Countersunk;
Nettlefolds 4510050010137FA technical specifications.
| Body Plating | Zinc |
| Material | Steel |
| Mount | Bolt |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.