
NETTLEFOLDS 452008037081FA SCREW, PAN, STEEL, #8X3/8, BX100
Nettlefolds 452008037081FA technical specifications.
| Height | 9.5mm |
| Material | Steel |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Nettlefolds 452008037081FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.