WALL PLUG, BLUE, BX100; External Length / Height: 44mm; Material: Nylon; Box Quantity: 100; Colour: Blue; Drilling...
Nettlefolds 8400100472FA technical specifications.
| Material | Nylon |
| Mount | Wall |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.