
NETTLEFOLDS HT01080050081FA BOLT, HEX HEAD, HT, M8X50, BX50
Sign in to ask questions about the Nettlefolds HT01080050081FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nettlefolds HT01080050081FA technical specifications.
| Height | 50mm |
| Material | Steel |
| Mount | Bolt |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Nettlefolds HT01080050081FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
