SCREW, CAP/HD SKT M6X40 BOX 100
Sign in to ask questions about the Nettlefolds SK02060040FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nettlefolds SK02060040FA technical specifications.
| Body Plating | Zinc |
| Package/Case | 100 |
| Material | Steel |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Nettlefolds SK02060040FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.