WASHER, CRINKLE, M3, BX100; Internal Diameter: 3.32mm; External Diameter: 6.4mm; Material: Beryllium Copper; Thread...
Nettlefolds WC93030FA technical specifications.
| Inside Diameter | 3.32mm |
| Material | Copper |
| Mount | Standard |
| Outside Diameter | 6.4mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Nettlefolds WC93030FA to view detailed technical specifications.
No datasheet is available for this part.