TENSION PIN, 2MM, BX120; SVHC: No SVHC; Box Quantity: 120; Fixing Hole Diameter: 2mm; Kit Contents, Descriptive: 30x...
Nettlefolds WYYD541FA technical specifications.
| Mount | External |
| Outside Diameter | 2mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.