LED Wedge Base, T-1 1/2 with 1/2 Wave Rectifier, 28V, Green
Checking distributor stock and pricing after the page loads.
| Diameter | 6.1mm |
| Length | 18.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 28V |
| Reverse Voltage | 80V |
| RoHS | Not Compliant |