Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
NEUTRAL
15151450
Datasheet
Neutral
15151450
Not Recommended for New Design
T1 3/4 E5; 5 6-MLED 28VDC Red
T1 3/4 E5; 5 6-MLED 28VDC Red
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Length
17.8mm
Max Operating Temperature
60°C
Min Operating Temperature
-25°C
Operating Supply Voltage
28V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account