The 1N5819 is a single-element diode with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It can handle a maximum forward surge current of 25A and a maximum reverse voltage of 40V. The diode has a maximum reverse current of 1mA and is designed for through-hole mounting.
Neutral 1N5819 technical specifications.
| Element Configuration | Single |
| Forward Current | 1A |
| Height | 2.7mm |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Mount | Through Hole |
| Width | 2.7mm |
| RoHS | Compliant |
No datasheet is available for this part.