The 1N5821 is a single-element diode with a maximum forward surge current of 80A and a maximum reverse voltage of 30V. It operates over a temperature range of -65°C to 125°C and can handle a maximum forward current of 3A. The diode is mounted through a hole and measures 5.3mm in height, 9.5mm in length, and 5.3mm in width.
Neutral 1N5821 technical specifications.
| Element Configuration | Single |
| Forward Current | 3A |
| Height | 5.3mm |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2mA |
| Mount | Through Hole |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.