This DIN rail power supply has 8 inputs and 4 outputs, operating at 24V with a maximum output current of 10A. It has a compact size with dimensions of 55mm depth, 72mm length, and 90mm width. The supply operates within a temperature range of 0°C to 55°C. It is designed for mounting on DIN rail.
Checking distributor stock and pricing after the page loads.
| Depth | 55mm |
| Length | 72mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Current | 10A |
| Width | 90mm |
| RoHS | Compliant |