These devices are primary protector components for semiconductor arrester assemblies intended to meet the generic...
Checking distributor stock and pricing after the page loads.
| Collector Base Voltage (VCBO) | 70V |
| Collector Emitter Voltage (VCEO) | 60V |
| Element Configuration | Single |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS | Compliant |