The BDX53 is a single-element transistor with a collector base voltage rating of 45V. It has a maximum collector current of 200uA and can operate over a temperature range of -65°C to 150°C. The device is mounted through a hole and measures 9.3mm in height, 10.4mm in length, and 4.7mm in width.
Checking distributor stock and pricing after the page loads.
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Element Configuration | Single |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 9.3mm |
| Length | 10.4mm |
| Max Collector Current | 200uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Width | 4.7mm |
| RoHS | Compliant |