Neutral BUF634T technical specifications.
| Package/Case | TO-220 |
| Height | 8.51mm |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.25V |
| Mount | Through Hole |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral BUF634T to view detailed technical specifications.
No datasheet is available for this part.